


MCQ4407B-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4407B-TPTR-ND - Tape & Reel (TR) 353-MCQ4407B-TPCT-ND - Cut Tape (CT) 353-MCQ4407B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4407B-TP |
Description | MOSFET P-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 3.2W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 20V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,32840 € | 32,84 € |
| 500 | 0,25240 € | 126,20 € |
| 1.000 | 0,22790 € | 227,90 € |
| 2.000 | 0,20730 € | 414,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18996 € | 759,84 € |
| 8.000 | 0,17537 € | 1.402,96 € |
| 12.000 | 0,16795 € | 2.015,40 € |
| 20.000 | 0,15960 € | 3.192,00 € |
| 28.000 | 0,15838 € | 4.434,64 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


