
MCQ11NP04-TP | |
|---|---|
DigiKey Part Number | 353-MCQ11NP04-TPTR-ND - Tape & Reel (TR) 353-MCQ11NP04-TPCT-ND - Cut Tape (CT) 353-MCQ11NP04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ11NP04-TP |
Description | MOSFET N/P-CH 40V 11A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11A (Ta) 2.1W (Tj), 2.3W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7A, 10V, 33mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V, 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 390pF @ 20V, 1080pF @ 20V | |
Power - Max | 2.1W (Tj), 2.3W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,18352 € | 91,76 € |
| 1.000 | 0,16481 € | 164,81 € |
| 2.000 | 0,14906 € | 298,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13580 € | 543,20 € |
| 8.000 | 0,12464 € | 997,12 € |
| 12.000 | 0,11896 € | 1.427,52 € |
| 20.000 | 0,11257 € | 2.251,40 € |
| 28.000 | 0,10879 € | 3.046,12 € |
| 40.000 | 0,10580 € | 4.232,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




