
MCQ095P10-TP | |
|---|---|
DigiKey Part Number | 353-MCQ095P10-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ095P10-TP |
Description | P-CHANNEL MOSFET,SOP-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.1A (Ta) 1.9W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20962 € | 838,48 € |
| 8.000 | 0,20448 € | 1.635,84 € |
| 12.000 | 0,20191 € | 2.422,92 € |
| 20.000 | 0,19905 € | 3.981,00 € |
| 28.000 | 0,19739 € | 5.526,92 € |
| 40.000 | 0,19578 € | 7.831,20 € |
| Unit Price without VAT: | 0,20962 € |
|---|---|
| Unit Price with VAT: | 0,24945 € |

