
MCPF180N65SH-BP | |
|---|---|
DigiKey Part Number | 353-MCPF180N65SH-BP-ND |
Manufacturer | |
Manufacturer Product Number | MCPF180N65SH-BP |
Description | N-CHANNEL MOSFET,TO-220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.8A (Tc) 48W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 186mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86796 € | 4.339,80 € |
| Unit Price without VAT: | 0,86796 € |
|---|---|
| Unit Price with VAT: | 1,03287 € |

