
MCP618-TP | |
|---|---|
DigiKey Part Number | 353-MCP618-TP-ND |
Manufacturer | |
Manufacturer Product Number | MCP618-TP |
Description | TRANS NPN 25V 2.5A DFN2020-3A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2.5 A 100MHz 1.5 W Surface Mount DFN2020-3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | DFN2020-3A | |
Base Product Number |

