New Product
N-Channel 40 V 180A (Tc) 312W (Tj) Through Hole TO-220AB (H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2D0N04YL-BP

DigiKey Part Number
353-MCP2D0N04YL-BP-ND
Manufacturer
Manufacturer Product Number
MCP2D0N04YL-BP
Description
N-CHANNEL MOSFET,TO-220AB(H)
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 312W (Tj) Through Hole TO-220AB (H)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
312W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (H)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,47900 €14,79 €
1001,01190 €101,19 €
5000,81214 €406,07 €
1.0000,74791 €747,91 €
2.0000,69392 €1.387,84 €
5.0000,63553 €3.177,65 €
10.0000,61512 €6.151,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €