Mosfet Array 20V 3.8A 1.4W Surface Mount DFN2020-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.8A 1.4W Surface Mount DFN2020-6L
Micro Commercial Components Corporate Video

MCM2301-TP

DigiKey Part Number
MCM2301-TPMSTR-ND - Tape & Reel (TR)
MCM2301-TPMSCT-ND - Cut Tape (CT)
MCM2301-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCM2301-TP
Description
MOSFET 2P-CH 20V 3.8A 6DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A 1.4W Surface Mount DFN2020-6L
Datasheet
 Datasheet
EDA/CAD Models
MCM2301-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.8A
Rds On (Max) @ Id, Vgs
70mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
880pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
DFN2020-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26700 €2,67 €
1000,16910 €16,91 €
5000,12662 €63,31 €
1.0000,11288 €112,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09542 €286,26 €
6.0000,08661 €519,66 €
9.0000,08212 €739,08 €
15.0000,07707 €1.156,05 €
21.0000,07408 €1.555,68 €
30.0000,07117 €2.135,10 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €