MCM1208-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 5.594
Unit Price: 0,69000 €
Datasheet
MCM1206-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCM1206-TP
Micro Commercial Components Corporate Video

MCM1208-TP

DigiKey Part Number
MCM1208-TPMSTR-ND - Tape & Reel (TR)
MCM1208-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCM1208-TP
Description
MOSFET P-CH 12V 8A DFN2020-6J
Customer Reference
Detailed Description
P-Channel 12 V 8A (Ta) Surface Mount DFN2020-6J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1275 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-6J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes