
MCM040P03L-TP | |
|---|---|
DigiKey Part Number | 353-MCM040P03L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCM040P03L-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Tc) 15W (Tj) Surface Mount DFN2020-6LE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6LE | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05216 € | 156,48 € |
| 6.000 | 0,04691 € | 281,46 € |
| 9.000 | 0,04423 € | 398,07 € |
| 15.000 | 0,04123 € | 618,45 € |
| 21.000 | 0,03944 € | 828,24 € |
| 30.000 | 0,03771 € | 1.131,30 € |
| 75.000 | 0,03390 € | 2.542,50 € |
| 150.000 | 0,03155 € | 4.732,50 € |
| Unit Price without VAT: | 0,05216 € |
|---|---|
| Unit Price with VAT: | 0,06207 € |

