N-Channel 30 V 100A (Tc) 50W (Tj) Surface Mount PDFN3333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 100A (Tc) 50W (Tj) Surface Mount PDFN3333
PDFN3333

MCGL2D1N03YL-TP

DigiKey Part Number
353-MCGL2D1N03YL-TPTR-ND - Tape & Reel (TR)
353-MCGL2D1N03YL-TPCT-ND - Cut Tape (CT)
353-MCGL2D1N03YL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCGL2D1N03YL-TP
Description
N-CHANNEL MOSFET,PDFN3333-B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 50W (Tj) Surface Mount PDFN3333
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2630 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
50W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PDFN3333
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62600 €6,26 €
1000,40960 €40,96 €
5000,31678 €158,39 €
1.0000,28687 €286,87 €
2.0000,26170 €523,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23445 €1.172,25 €
10.0000,21761 €2.176,10 €
15.0000,20903 €3.135,45 €
25.0000,19940 €4.985,00 €
35.0000,19370 €6.779,50 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €