
MCGD30P02-TP | |
|---|---|
DigiKey Part Number | 353-MCGD30P02-TPTR-ND - Tape & Reel (TR) 353-MCGD30P02-TPCT-ND - Cut Tape (CT) 353-MCGD30P02-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGD30P02-TP |
Description | MOSFET 2P-CH 20V 30A DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 30A (Ta) 21W Surface Mount DFN3333-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2992pF @ 10V | |
Power - Max | 21W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN3333-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,42920 € | 42,92 € |
| 500 | 0,33248 € | 166,24 € |
| 1.000 | 0,30134 € | 301,34 € |
| 2.000 | 0,27514 € | 550,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24678 € | 1.233,90 € |
| 10.000 | 0,22925 € | 2.292,50 € |
| 15.000 | 0,22032 € | 3.304,80 € |
| 25.000 | 0,21030 € | 5.257,50 € |
| 35.000 | 0,20568 € | 7.198,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

