
MCGD016NP04L-TP | |
|---|---|
DigiKey Part Number | 353-MCGD016NP04L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCGD016NP04L-TP |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 24A (Tc), 18A (Tc) 19W (Tj), 19.5W (Tj) Surface Mount DFN3333-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 24A (Tc), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 15A, 10V, 29mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.4nC @ 10V, 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 965pF @ 20V, 1225pF @ 20V | |
Power - Max | 19W (Tj), 19.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN3333-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13929 € | 696,45 € |
| 10.000 | 0,12828 € | 1.282,80 € |
| 15.000 | 0,12267 € | 1.840,05 € |
| 25.000 | 0,11637 € | 2.909,25 € |
| 35.000 | 0,11295 € | 3.953,25 € |
| Unit Price without VAT: | 0,13929 € |
|---|---|
| Unit Price with VAT: | 0,16576 € |

