


MCG55P02A-TP | |
|---|---|
DigiKey Part Number | 353-MCG55P02A-TPTR-ND - Tape & Reel (TR) 353-MCG55P02A-TPCT-ND - Cut Tape (CT) 353-MCG55P02A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG55P02A-TP |
Description | P-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 55A 3.2W (Ta), 38W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 149 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6358 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07700 € | 10,77 € |
| 100 | 0,72430 € | 72,43 € |
| 500 | 0,57330 € | 286,65 € |
| 1.000 | 0,52476 € | 524,76 € |
| 2.000 | 0,48393 € | 967,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43976 € | 2.198,80 € |
| 10.000 | 0,41247 € | 4.124,70 € |
| 15.000 | 0,40370 € | 6.055,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

