
MCG25P03-TP | |
|---|---|
DigiKey Part Number | 353-MCG25P03-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCG25P03-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25A (Tc) 62.5W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1385 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12988 € | 649,40 € |
| 10.000 | 0,11950 € | 1.195,00 € |
| 15.000 | 0,11421 € | 1.713,15 € |
| 25.000 | 0,10827 € | 2.706,75 € |
| 35.000 | 0,10475 € | 3.666,25 € |
| 50.000 | 0,10411 € | 5.205,50 € |
| Unit Price without VAT: | 0,12988 € |
|---|---|
| Unit Price with VAT: | 0,15456 € |

