
MCB3D0N04YLHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCB3D0N04YLHE3-TPTR-ND - Tape & Reel (TR) 353-MCB3D0N04YLHE3-TPCT-ND - Cut Tape (CT) 353-MCB3D0N04YLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB3D0N04YLHE3-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 133A (Tc) 96W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,83360 € | 20,84 € |
| 100 | 0,73980 € | 73,98 € |
| 250 | 0,69512 € | 173,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65259 € | 522,07 € |
| 1.600 | 0,63313 € | 1.013,01 € |
| 2.400 | 0,62338 € | 1.496,11 € |
| 4.000 | 0,61258 € | 2.450,32 € |
| 5.600 | 0,60626 € | 3.395,06 € |
| 8.000 | 0,60019 € | 4.801,52 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

