
MCACLF320N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACLF320N04Y-TPTR-ND - Tape & Reel (TR) 353-MCACLF320N04Y-TPCT-ND - Cut Tape (CT) 353-MCACLF320N04Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACLF320N04Y-TP |
Description | N-CHANNEL MOSFET,LFPAK56E |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 320A (Tc) 230W (Tj) Surface Mount LFPAK56E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.62mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6485 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56E | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,58300 € | 15,83 € |
| 100 | 1,09070 € | 109,07 € |
| 500 | 0,89596 € | 447,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73199 € | 3.659,95 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


