


MCACD033N10YL-TP | |
|---|---|
DigiKey Part Number | 353-MCACD033N10YL-TPTR-ND - Tape & Reel (TR) 353-MCACD033N10YL-TPCT-ND - Cut Tape (CT) 353-MCACD033N10YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD033N10YL-TP |
Description | MOSFET 2N-CH 100V 20A 8PDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A (Tc) 41W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 50V | |
Power - Max | 41W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78800 € | 7,88 € |
| 100 | 0,52170 € | 52,17 € |
| 500 | 0,40752 € | 203,76 € |
| 1.000 | 0,37078 € | 370,78 € |
| 2.000 | 0,33985 € | 679,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30639 € | 1.531,95 € |
| 10.000 | 0,28571 € | 2.857,10 € |
| 15.000 | 0,27518 € | 4.127,70 € |
| 25.000 | 0,26559 € | 6.639,75 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

