


MCAC60N10YA-TP | |
---|---|
DigiKey Part Number | 353-MCAC60N10YA-TPTR-ND - Tape & Reel (TR) 353-MCAC60N10YA-TPCT-ND - Cut Tape (CT) 353-MCAC60N10YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC60N10YA-TP |
Description | MOSFET N-CH 100 60A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A 88W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 0,97100 € | 9,71 € |
100 | 0,68320 € | 68,32 € |
500 | 0,54080 € | 270,40 € |
1.000 | 0,49872 € | 498,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,41480 € | 2.074,00 € |
10.000 | 0,40746 € | 4.074,60 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,66600 € |