


MCAC055P10-TP | |
|---|---|
DigiKey Part Number | 353-MCAC055P10-TPTR-ND - Tape & Reel (TR) 353-MCAC055P10-TPCT-ND - Cut Tape (CT) 353-MCAC055P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC055P10-TP |
Description | MOSFET P-CH 100 25A DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 63W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,71630 € | 71,63 € |
| 500 | 0,56796 € | 283,98 € |
| 1.000 | 0,52858 € | 528,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43185 € | 2.159,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



