
MCA031N06L-TP | |
|---|---|
DigiKey Part Number | 353-MCA031N06L-TPTR-ND - Tape & Reel (TR) 353-MCA031N06L-TPCT-ND - Cut Tape (CT) 353-MCA031N06L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA031N06L-TP |
Description | SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.7W (Tj) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,12312 € | 61,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10972 € | 109,72 € |
| 2.000 | 0,09843 € | 196,86 € |
| 3.000 | 0,09267 € | 278,01 € |
| 5.000 | 0,08619 € | 430,95 € |
| 7.000 | 0,08235 € | 576,45 € |
| 10.000 | 0,07862 € | 786,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

