
MC78M08CDT-TP | |
|---|---|
DigiKey Part Number | 353-MC78M08CDT-TP-ND |
Manufacturer | |
Manufacturer Product Number | MC78M08CDT-TP |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15006 € | 375,15 € |
| Unit Price without VAT: | 0,15006 € |
|---|---|
| Unit Price with VAT: | 0,17857 € |

