
MC7333-TP | |
|---|---|
DigiKey Part Number | 353-MC7333-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC7333-TP |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.13V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.8 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05514 € | 165,42 € |
| 6.000 | 0,04933 € | 295,98 € |
| 9.000 | 0,04638 € | 417,42 € |
| 15.000 | 0,04307 € | 646,05 € |
| 21.000 | 0,04111 € | 863,31 € |
| 30.000 | 0,03922 € | 1.176,60 € |
| 75.000 | 0,03507 € | 2.630,25 € |
| 150.000 | 0,03252 € | 4.878,00 € |
| Unit Price without VAT: | 0,05514 € |
|---|---|
| Unit Price with VAT: | 0,06562 € |

