



MC7252KDW-TP | |
|---|---|
DigiKey Part Number | MC7252KDW-TPMSTR-ND - Tape & Reel (TR) MC7252KDW-TPMSCT-ND - Cut Tape (CT) MC7252KDW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7252KDW-TP |
Description | MOSFET N/P-CH 60V 0.34A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 340mA, 180mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MC7252KDW-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 340mA, 180mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V, 8Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA, 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF, 30pF @ 10V, 5V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,16532 € | 82,66 € |
| 1.000 | 0,14804 € | 148,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12607 € | 378,21 € |
| 6.000 | 0,11500 € | 690,00 € |
| 9.000 | 0,10935 € | 984,15 € |
| 15.000 | 0,10301 € | 1.545,15 € |
| 21.000 | 0,09925 € | 2.084,25 € |
| 30.000 | 0,09560 € | 2.868,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






