MBRX0530-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.887
Unit Price: 0,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.589
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.961
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 897
Unit Price: 0,19000 €
Datasheet
Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MBRX0530-TP

DigiKey Part Number
MBRX0530TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRX0530-TP
Description
DIODE SCHOTTKY 30V 500MA SOD323
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes