


MBRL30P100-TP | |
|---|---|
DigiKey Part Number | 353-MBRL30P100-TP-ND |
Manufacturer | |
Manufacturer Product Number | MBRL30P100-TP |
Description | DIODE SCHOTTKY 100V 30A DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN5060 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39192 € | 1.959,60 € |
| Unit Price without VAT: | 0,39192 € |
|---|---|
| Unit Price with VAT: | 0,46638 € |

