


MBRD6100CT-TP | |
|---|---|
DigiKey Part Number | MBRD6100CT-TPMSTR-ND - Tape & Reel (TR) MBRD6100CT-TPMSCT-ND - Cut Tape (CT) MBRD6100CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD6100CT-TP |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,37100 € | 37,10 € |
| 500 | 0,28654 € | 143,27 € |
| 1.000 | 0,25934 € | 259,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22988 € | 574,70 € |
| 5.000 | 0,21166 € | 1.058,30 € |
| 7.500 | 0,20238 € | 1.517,85 € |
| 12.500 | 0,19195 € | 2.399,38 € |
| 17.500 | 0,18589 € | 3.253,07 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

