Similar



MBRD5100HL-TP | |
|---|---|
DigiKey Part Number | MBRD5100HL-TPMSTR-ND - Tape & Reel (TR) MBRD5100HL-TPMSCT-ND - Cut Tape (CT) MBRD5100HL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD5100HL-TP |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,44730 € | 44,73 € |
| 500 | 0,34696 € | 173,48 € |
| 1.000 | 0,31464 € | 314,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27966 € | 699,15 € |
| 5.000 | 0,25803 € | 1.290,15 € |
| 7.500 | 0,24701 € | 1.852,58 € |
| 12.500 | 0,23463 € | 2.932,88 € |
| 17.500 | 0,22730 € | 3.977,75 € |
| 25.000 | 0,22018 € | 5.504,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


