


MBRD2060CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRD2060CT-TPTR-ND - Tape & Reel (TR) 353-MBRD2060CT-TPCT-ND - Cut Tape (CT) 353-MBRD2060CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD2060CT-TP |
Description | DIODE ARRAY SCHOTT 60V 20A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,82900 € | 8,29 € |
| 100 | 0,54980 € | 54,98 € |
| 500 | 0,42996 € | 214,98 € |
| 1.000 | 0,39140 € | 391,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34966 € | 874,15 € |
| 5.000 | 0,32386 € | 1.619,30 € |
| 7.500 | 0,31072 € | 2.330,40 € |
| 12.500 | 0,29595 € | 3.699,38 € |
| 17.500 | 0,28722 € | 5.026,35 € |
| 25.000 | 0,27970 € | 6.992,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

