MBRD1550-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,35580 €
Datasheet
Diode 50 V 15A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 15A Surface Mount TO-252 (DPAK)
TO-252 DPAK

MBRD1550-TP

DigiKey Part Number
353-MBRD1550-TP-ND
Manufacturer
Manufacturer Product Number
MBRD1550-TP
Description
DIODE SCHOTTKY 50V 15A TO252
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount TO-252 (DPAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes