
MBRBL3060CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRBL3060CT-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRBL3060CT-TP |
Description | DIODE ARRAY SCHOTT 60V 30A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47688 € | 381,50 € |
| 1.600 | 0,43818 € | 701,09 € |
| 2.400 | 0,41847 € | 1.004,33 € |
| 4.000 | 0,39632 € | 1.585,28 € |
| 5.600 | 0,38321 € | 2.145,98 € |
| 8.000 | 0,37651 € | 3.012,08 € |
| Unit Price without VAT: | 0,47688 € |
|---|---|
| Unit Price with VAT: | 0,56749 € |

