
MBRBFL40150CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRBFL40150CT-TPTR-ND - Tape & Reel (TR) 353-MBRBFL40150CT-TPCT-ND - Cut Tape (CT) 353-MBRBFL40150CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRBFL40150CT-TP |
Description | SCHOTTKY BARRIER RECTIFIER,TO-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,06200 € | 20,62 € |
| 100 | 1,43550 € | 143,55 € |
| 500 | 1,16786 € | 583,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,03807 € | 1.557,11 € |
| 3.000 | 0,97278 € | 2.918,34 € |
| 4.500 | 0,93954 € | 4.227,93 € |
| 7.500 | 0,93590 € | 7.019,25 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

