
MBRBFL20100CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRBFL20100CT-TPTR-ND - Tape & Reel (TR) 353-MBRBFL20100CT-TPCT-ND - Cut Tape (CT) 353-MBRBFL20100CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRBFL20100CT-TP |
Description | DIODE ARR SCHOT 100V 10A TO263AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,70800 € | 17,08 € |
| 100 | 1,17650 € | 117,65 € |
| 500 | 0,94932 € | 474,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83910 € | 1.258,65 € |
| 3.000 | 0,78364 € | 2.350,92 € |
| 4.500 | 0,75540 € | 3.399,30 € |
| 7.500 | 0,73151 € | 5.486,32 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

