
MBRB4060CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRB4060CTQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB4060CTQ-TP |
Description | SCHOTTKY BARRIER DIODE,D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,95944 € | 767,55 € |
| 1.600 | 0,93270 € | 1.492,32 € |
| 2.400 | 0,91932 € | 2.206,37 € |
| 4.000 | 0,90448 € | 3.617,92 € |
| 5.600 | 0,89581 € | 5.016,54 € |
| 8.000 | 0,88747 € | 7.099,76 € |
| Unit Price without VAT: | 0,95944 € |
|---|---|
| Unit Price with VAT: | 1,14173 € |

