
MBRB3060CTS-TP | |
|---|---|
DigiKey Part Number | 353-MBRB3060CTS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB3060CTS-TP |
Description | DIODE ARRAY SCHOT 60V 30A TO-263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39315 € | 314,52 € |
| 1.600 | 0,36004 € | 576,06 € |
| 2.400 | 0,34316 € | 823,58 € |
| 4.000 | 0,32419 € | 1.296,76 € |
| 5.600 | 0,31296 € | 1.752,58 € |
| 8.000 | 0,30205 € | 2.416,40 € |
| 20.000 | 0,29798 € | 5.959,60 € |
| Unit Price without VAT: | 0,39315 € |
|---|---|
| Unit Price with VAT: | 0,46785 € |

