


MBRB20150CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRB20150CT-TPTR-ND - Tape & Reel (TR) 353-MBRB20150CT-TPCT-ND - Cut Tape (CT) 353-MBRB20150CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20150CT-TP |
Description | DIODE ARRAY SCHOT 150V 20A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93600 € | 9,36 € |
| 100 | 0,62740 € | 62,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46510 € | 372,08 € |
| 1.600 | 0,42718 € | 683,49 € |
| 2.400 | 0,40786 € | 978,86 € |
| 4.000 | 0,38615 € | 1.544,60 € |
| 5.600 | 0,37330 € | 2.090,48 € |
| 8.000 | 0,36533 € | 2.922,64 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

