
MBRB1040-TP | |
|---|---|
DigiKey Part Number | 353-MBRB1040-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1040-TP |
Description | DIODE SCHOTTKY 40V 10A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31335 € | 250,68 € |
| 1.600 | 0,28580 € | 457,28 € |
| 2.400 | 0,27176 € | 652,22 € |
| 4.000 | 0,25598 € | 1.023,92 € |
| 5.600 | 0,24664 € | 1.381,18 € |
| 8.000 | 0,23756 € | 1.900,48 € |
| 20.000 | 0,22580 € | 4.516,00 € |
| Unit Price without VAT: | 0,31335 € |
|---|---|
| Unit Price with VAT: | 0,37289 € |

