
MBRB10100CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRB10100CTQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB10100CTQ-TP |
Description | DIODE ARRAY SCHOTT 100V 5A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,48814 € | 390,51 € |
| 1.600 | 0,44871 € | 717,94 € |
| 2.400 | 0,42863 € | 1.028,71 € |
| 4.000 | 0,40607 € | 1.624,28 € |
| 5.600 | 0,39270 € | 2.199,12 € |
| 8.000 | 0,38727 € | 3.098,16 € |
| Unit Price without VAT: | 0,48814 € |
|---|---|
| Unit Price with VAT: | 0,58089 € |

