


MBRB10100-TP | |
|---|---|
DigiKey Part Number | MBRB10100-TPMSTR-ND - Tape & Reel (TR) MBRB10100-TPMSCT-ND - Cut Tape (CT) MBRB10100-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100-TP |
Description | DIODE SCHOTTKY 100V 10A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,57630 € | 57,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42536 € | 340,29 € |
| 1.600 | 0,39008 € | 624,13 € |
| 2.400 | 0,37209 € | 893,02 € |
| 4.000 | 0,35188 € | 1.407,52 € |
| 5.600 | 0,33991 € | 1.903,50 € |
| 8.000 | 0,32829 € | 2.626,32 € |
| 20.000 | 0,32789 € | 6.557,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

