


MBR8U60A-TP | |
|---|---|
DigiKey Part Number | 353-MBR8U60A-TPTR-ND - Tape & Reel (TR) 353-MBR8U60A-TPCT-ND - Cut Tape (CT) 353-MBR8U60A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8U60A-TP |
Description | DIODE SCHOTTKY 60V 8A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41340 € | 41,34 € |
| 500 | 0,31974 € | 159,87 € |
| 1.000 | 0,28955 € | 289,55 € |
| 2.000 | 0,26415 € | 528,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24277 € | 971,08 € |
| 8.000 | 0,22480 € | 1.798,40 € |
| 12.000 | 0,21564 € | 2.587,68 € |
| 20.000 | 0,20536 € | 4.107,20 € |
| 28.000 | 0,19927 € | 5.579,56 € |
| 40.000 | 0,19364 € | 7.745,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

