
MBR60200PTH-BP | |
|---|---|
DigiKey Part Number | 353-MBR60200PTH-BPTR-ND - Tape & Reel (TR) 353-MBR60200PTH-BPCT-ND - Cut Tape (CT) 353-MBR60200PTH-BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR60200PTH-BP |
Description | DIODE ARR SCHOT 200V 30A TO247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,68700 € | 26,87 € |
| 100 | 1,89880 € | 189,88 € |
| 500 | 1,61430 € | 807,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,37686 € | 2.478,35 € |
| 3.600 | 1,31887 € | 4.747,93 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

