


MBR5U60SQ-TP | |
|---|---|
DigiKey Part Number | 353-MBR5U60SQ-TPTR-ND - Tape & Reel (TR) 353-MBR5U60SQ-TPCT-ND - Cut Tape (CT) 353-MBR5U60SQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5U60SQ-TP |
Description | DIODE SCHOTTKY 60V 5A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 415pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94500 € | 9,45 € |
| 100 | 0,63070 € | 63,07 € |
| 500 | 0,49604 € | 248,02 € |
| 1.000 | 0,45270 € | 452,70 € |
| 2.000 | 0,41625 € | 832,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38559 € | 1.542,36 € |
| 8.000 | 0,35982 € | 2.878,56 € |
| 12.000 | 0,34670 € | 4.160,40 € |
| 20.000 | 0,33348 € | 6.669,60 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

