


MBR5U60SHE3-TP | |
|---|---|
DigiKey Part Number | 353-MBR5U60SHE3-TPTR-ND - Tape & Reel (TR) 353-MBR5U60SHE3-TPCT-ND - Cut Tape (CT) 353-MBR5U60SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5U60SHE3-TP |
Description | DIODE SCHOTTKY 60V 5A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85700 € | 8,57 € |
| 100 | 0,57130 € | 57,13 € |
| 500 | 0,44882 € | 224,41 € |
| 1.000 | 0,40939 € | 409,39 € |
| 2.000 | 0,37625 € | 752,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34837 € | 1.393,48 € |
| 8.000 | 0,32494 € | 2.599,52 € |
| 12.000 | 0,32389 € | 3.886,68 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

