Diode 150 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 30A Through Hole TO-220AC
TO-220AC

MBR30150-BP

DigiKey Part Number
353-MBR30150-BP-ND
Manufacturer
Manufacturer Product Number
MBR30150-BP
Description
DIODE SCHOTTKY 150V 30A TO220AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 150 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5.0000,50980 $2.549,00 $
Unit Price without VAT:0,50980 $
Unit Price with VAT:0,60666 $