MFR Recommended

MBR1620FCT-BP | |
|---|---|
DigiKey Part Number | 353-MBR1620FCT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1620FCT-BP |
Description | DIODE ARR SCHOT 20V 16A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 16A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |


