


MBR160S-TP | |
|---|---|
DigiKey Part Number | 353-MBR160S-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR160S-TP |
Description | SMALL SIGNAL SCHOTTKY DIODES,SOD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02286 € | 68,58 € |
| 6.000 | 0,02029 € | 121,74 € |
| 9.000 | 0,01897 € | 170,73 € |
| 15.000 | 0,01749 € | 262,35 € |
| 21.000 | 0,01662 € | 349,02 € |
| 30.000 | 0,01576 € | 472,80 € |
| 75.000 | 0,01389 € | 1.041,75 € |
| 150.000 | 0,01273 € | 1.909,50 € |
| 300.000 | 0,01175 € | 3.525,00 € |
| Unit Price without VAT: | 0,02286 € |
|---|---|
| Unit Price with VAT: | 0,02720 € |

