


MBR15U45Q-TP | |
|---|---|
DigiKey Part Number | 353-MBR15U45Q-TPTR-ND - Tape & Reel (TR) 353-MBR15U45Q-TPCT-ND - Cut Tape (CT) 353-MBR15U45Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U45Q-TP |
Description | DIODE SCHOTTKY 45V 15A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 705pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 0,83120 € | 83,12 € |
| 500 | 0,66110 € | 330,55 € |
| 1.000 | 0,60640 € | 606,40 € |
| 2.000 | 0,57936 € | 1.158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52174 € | 2.086,96 € |
| 8.000 | 0,48924 € | 3.913,92 € |
| 12.000 | 0,47333 € | 5.679,96 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

