


MBR15U45HE3-TP | |
|---|---|
DigiKey Part Number | 353-MBR15U45HE3-TPTR-ND - Tape & Reel (TR) 353-MBR15U45HE3-TPCT-ND - Cut Tape (CT) 353-MBR15U45HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U45HE3-TP |
Description | DIODE SCHOTTKY 45V 15A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,68790 € | 68,79 € |
| 500 | 0,54452 € | 272,26 € |
| 1.000 | 0,49840 € | 498,40 € |
| 2.000 | 0,45961 € | 919,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42701 € | 1.708,04 € |
| 8.000 | 0,41026 € | 3.282,08 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

