


MBR15100-BP | |
|---|---|
DigiKey Part Number | 353-MBR15100-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR15100-BP |
Description | DIODE SCHOTTKY 100V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 15A Through Hole TO-220AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


