


MBR10U100HQ-TP | |
|---|---|
DigiKey Part Number | 353-MBR10U100HQ-TPTR-ND - Tape & Reel (TR) 353-MBR10U100HQ-TPCT-ND - Cut Tape (CT) 353-MBR10U100HQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U100HQ-TP |
Description | DIODE SCHOTTKY 100V 10A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 275pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,05400 € | 10,54 € |
| 100 | 0,77240 € | 77,24 € |
| 500 | 0,61434 € | 307,17 € |
| 1.000 | 0,58144 € | 581,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47504 € | 1.900,16 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

