
MBR1060FCTS-BP | |
|---|---|
DigiKey Part Number | 353-MBR1060FCTS-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR1060FCTS-BP |
Description | DIODE ARR SCHOT 60V 10A ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31211 € | 1.560,55 € |
| 10.000 | 0,29303 € | 2.930,30 € |
| Unit Price without VAT: | 0,31211 € |
|---|---|
| Unit Price with VAT: | 0,37141 € |

